Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 40 NH 2% 63.814In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 40 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 14.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 350 mA 1 Ohms - 55 C + 125 C 33 1.6 GHz Standard 1.02 mm 0.61 mm 0.61 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 UH 10% 15.471In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2 uH 10 % 130 mA 3.2 Ohms - 40 C + 125 C 120 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6nH 350mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ5N6H02D 149.802In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 5.6 nH 3 % 350 mA 390 mOhms - 55 C + 125 C 17 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.965In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 1.9 nH 0.2 nH 620 mA 80 mOhms - 55 C + 125 C 41 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.891In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 3 nH 0.2 nH 350 mA 220 mOhms - 55 C + 125 C 34 14 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.849In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 4.3 nH 5 % 480 mA 120 mOhms - 55 C + 125 C 45 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 32 NH 5% 7.278In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 32 nH 5 % 2.2 A 30 mOhms - 55 C + 125 C 33 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 48.953In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 55 2.58 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 5% 121.725In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 55 C + 125 C 60 2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470 NH 5% 10.410In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 470 nH 5 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 39.739In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 24 nH 2 % 500 mA 220 mOhms - 55 C + 125 C 50 2.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 28.378In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.466In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 13 nH 5 % 280 mA 540 mOhms - 55 C + 125 C 39 5.9 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.2NH 12.835In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 520 mA 110 mOhms - 55 C + 125 C 47 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.405In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 520 mA 100 mOhms - 55 C + 125 C 37 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.944In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 720 mA 60 mOhms - 55 C + 125 C 46 15 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.2 NH 5% 20.836In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 6.2 nH 5 % 360 mA 220 mOhms - 55 C + 125 C 39 9.9 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 NH 2% 40.112In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 17 nH 2 % 1.4 A 75 mOhms - 55 C + 125 C 40 4.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 9.104In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.1 NH 5% 16.509In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 9.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.328In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 5.4 nH 5 % 420 mA 210 mOhms - 55 C + 125 C 46 8.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD 56 NH 2% 135.801In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 360 mA 350 mOhms - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330 NH 5% 41.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 55 C + 125 C 48 650 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.401In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0201 (0603 metric) Unshielded 16 nH 5 % 230 mA 600 mOhms - 55 C + 125 C 38 5.7 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel