Fastron 1210AS Series RF Inductors - SMD

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 3.9 uH 10 % 240 mA 4 Ohms - 40 C + 150 C 20 100 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 230 mA 4.3 Ohms - 40 C + 125 C 20 90 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 5.6 uH 10 % 230 mA 4.3 Ohms - 40 C + 150 C 25 60 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 210 mA 5.2 Ohms - 40 C + 125 C 10 60 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 8.2 uH 10 % 168 mA 5.9 Ohms - 40 C + 150 C 17 45 MHz 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 100 nH 5 % 980 mA 240 mOhms - 40 C + 125 C 60 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD 120nH 350MHz 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound Unshielded 120 nH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 180 nH 5 % 830 mA 310 mOhms - 40 C + 150 C 50 700 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 790 mA 350 mOhms - 40 C + 125 C 50 650 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD 270nH 100MHz 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound Unshielded 270 nH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 370 nH 5 % 610 mA 520 mOhms - 40 C + 150 C 45 500 MHz 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 390 nH 5 % 640 mA 540 mOhms - 40 C + 150 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 470 nH 5 % 610 mA 600 mOhms - 40 C + 125 C 45 450 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 560 nH 5 % 460 mA 1 Ohms - 40 C + 150 C 45 415 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 680 nH 5 % 420 mA 1.15 Ohms - 40 C + 125 C 45 350 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 820 nH 5 % 350 mA 1.93 mOhms - 40 C + 150 C 45 350 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Wirewound 10 nH 2 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 10 nH 2 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10nH; Tol: 5% Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Wirewound 10 nH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10nH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 10 nH 5 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 10 nH 10 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 12nH; Tol: 2% Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Wirewound 12 nH 2 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 12nH; Tol: 2% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 12 nH 2 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 12nH; Tol: 5% Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Wirewound 12 nH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 12nH; Tol: 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wirewound 12 nH 5 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel