Pulse RF Inductors - SMD

Results: 5.850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 1.5 uH 5 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.854In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 17 uH 10 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 26 uH 10 % 750 mA 200 mOhms 750 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.998In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 1.5 uH 10 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.264In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 220 nH 5 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.928In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 330 nH 5 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.865In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 680 nH 5 % 850 mA 520 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 680 nH 10 % 850 mA 520 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.888In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 8.2 uH 10 % 450 mA 2.1 Ohms 450 mA - 40 C + 105 C 16 45 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.858In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 Metric) Unshielded 15 uH 5 % 450 mA 2.4 Ohms 450 mA - 40 C + 105 C 35 38 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8uH Unshielded 700mA 315mOhms 1210 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 6.8 uH 5 % 700 mA 315 mOhms - 40 C + 105 C 20 28 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.959In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 15 uH 10 % 750 mA 120 mOhms 750 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.475In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 6.8 uH 5 % 950 mA 110 mOhms 950 mA - 40 C + 105 C 6 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.618In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0402 (1005 metric) Unshielded 300 nH 5 % 420 mA 410 mOhms 420 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 560 nH 10 % 850 mA 440 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 110 nH 5 % 2 A 70 mOhms 2 A - 40 C + 105 C 19 1.2 GHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 59 uH 5 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 4.7 uH 10 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.929In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel