Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WQCM1005Z0JR10TB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 100nH 5% 8.180In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 100 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-2% 3.558In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel

Walsin RF Inductors - SMD SMD Square Coil 2222 0.16nH +/-2% 2In Stock
Min.: 1
Mult.: 1
Reel: 3.000

160 nH 2 % 5.7 A 8.25 mOhms - 40 C + 125 C 140 1 GHz Standard 7.37 mm 5.59 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR30PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 300nH +/-5% 27In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) 300 nH 5 % 1.2 Ohms - 40 C + 125 C 48 620 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B2N7TB
Walsin RF Inductors - SMD MLCI 1005(0402) 2.7nH+/-0.1nH 7.325In Stock
10.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 2.7 nH 0.1 nH 380 mA 160 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J10NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 10nH+/-5% 29.256In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 10 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J33NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 33nH+/-5% 19.650In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 33 nH 5 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLFM160808M1R0PP
Walsin RF Inductors - SMD Multi-Layer Power 160808(0603) 1.0uH +/-20% 4.208In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) 1 uH 20 % 950 mA 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFM160808MR47PP
Walsin RF Inductors - SMD Multi-Layer Power 160808(0603) 0.47uH +/-20% 6.368In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) 470 nH 20 % 1.2 A 100 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J1N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.8nH +/-5% 421In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0402 (1005 metric) 1.8 nH 5 % 70 mOhms - 40 C + 125 C 16 12 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.3nH+/-0.1nH
30.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) 3.3 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J15NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 15nH+/-5%
5.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 15 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J18NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 18nH+/-5%
20.000Expected 9/8/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 18 nH 5 % 300 mA 650 mOhms - 55 C + 125 C 8 2.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.1nH +/-0.1nH
9.975On Order
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) 4.1 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0G4N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.1nH +/-2%
3.975On Order
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0402 (1005 metric) 4.1 nH 2 % 66 mOhms - 40 C + 125 C 19 6 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0G57NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 57nH +/-2%
3.980Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0402 (1005 metric) 57 nH 2 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR10PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.10uH +/-5%
3.995Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) 100 nH 5 % 130 mOhms 1.3 A - 40 C + 125 C 12 1.15 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR15PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.15uH +/-5%
3.995Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) 150 nH 5 % 150 mOhms 1.1 A - 40 C + 125 C 15 1.05 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLQC1515H0G68NLB
Walsin RF Inductors - SMD SMD Square Coil 1515 68nH +/-2%
1.990Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

68 nH 2 % 8.6 mOhms - 40 C + 125 C 230 2.13 GHz 3.56 mm 3.56 mm 3.73 mm Reel, Cut Tape, MouseReel
Walsin WLQC2222H0G90NLB
Walsin RF Inductors - SMD SMD Square Coil 2222 90nH +/-2%
740Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 750

90 nH 2 % 5 A 5.5 mOhms - 40 C + 125 C 140 1.15 GHz 5.21 mm 5.46 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WQCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 14nH,G,35Q,0.7A
3.900Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 150 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic WQCW1608 Reel, Cut Tape, MouseReel

Walsin RF Inductors - SMD SMD Square Coil 0807 10nH +/-2% Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

10 nH 2 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 1.626 mm 1.829 mm 1.524 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0GT03PB
Walsin RF Inductors - SMD SMD Coil 291A 8nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0GT04PB
Walsin RF Inductors - SMD SMD Coil 291A 12.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

12.5 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0GT05PB
Walsin RF Inductors - SMD SMD Coil 291A 18.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

5 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel