0603AS Series RF Inductors - SMD

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 56nH200 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 400 mA 310 mOhms - 40 C + 150 C 38 1.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 150 C 34 1.7 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 90 nH 5 % 400 mA 540 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.2 nH 20 % 850 mA 30 mOhms - 40 C + 150 C 30 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.3 nH 20 % 850 mA 30 mOhms - 40 C + 150 C 30 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 10 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 10 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 10 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 110 mA 4 Ohms - 40 C + 150 C 16 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 100 mA 4.2 Ohms - 40 C + 150 C 16 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 2 nH 10 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 20 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 10 % 700 mA 80 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 3.9nH 250 MHz 10% Tol. Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 10 % 700 mA 80 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 10 % 700 mA 70 mOhms - 40 C + 150 C 25 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 10 % 700 mA 70 mOhms - 40 C + 150 C 25 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 10 % 700 mA 100 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 10 % 700 mA 120 mOhms - 40 C + 150 C 27 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 5 % 700 mA 110 mOhms - 40 C + 150 C 25 5.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 150 C 27 5.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 5.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 7.6 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 5.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel