0805ASM Series RF Inductors - SMD

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 150 C 60 2.05 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 36nH; Tol: 2% Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 36 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 36nH; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 36 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 36nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 36 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 36 nH 5 % 600 mA 270 mOhms - 40 C + 150 C 60 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 36nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 36 nH 5 % 600 mA 270 mOhms - 40 C + 150 C 60 2.05 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 39 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 39 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 39 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 150 C 60 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 39nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 150 C 60 2 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 47 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 47 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 47 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 150 C 65 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 47nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 150 C 65 1.65 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 56 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 56 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 56 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 56nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 1.55 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel