Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices HMC8412CHIPS-SX
Analog Devices RF Amplifier HMC8412Chips
50Expected 2/24/2026
Min.: 2
Mult.: 2

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Analog Devices RF Amplifier I.C., 2-20 GHz WBand LNA Die
4Expected 3/5/2026
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 66 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14.5 dBm 25 dBm - 55 C + 85 C HMC462G Gel Pack
Analog Devices RF Amplifier I.C., DC-20GHz PA Die
2Expected 4/8/2026
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices RF Amplifier 2 Watt pow amp SMT, 9 - 12 GHz
3Expected 2/23/2026
Min.: 1
Mult.: 1

9 GHz to 12 GHz 7 V 1.3 A 20 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm 36 dBm - 40 C + 85 C HMC487 Cut Tape
Analog Devices RF Amplifier Digital VGA
37Expected 2/16/2026
Min.: 1
Mult.: 1

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Cut Tape
Analog Devices RF Amplifier amp
166Expected 2/23/2026
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices RF Amplifier 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier
4On Order
Min.: 2
Mult.: 2

2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle

Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am
74Expected 9/23/2026
Min.: 1
Mult.: 1

50 MHz to 400 MHz 4.75 V to 5.25 V 60 mA 15.5 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 20.6 dBm 34.7 dBm - 40 C + 85 C MAX2027 Tube
Analog Devices RF Amplifier 31 dBm P1dB, 15 dB gain
Non-Stocked Lead-Time 13 Weeks
Min.: 2
Mult.: 2

18 GHz to 44 GHz 5 V 1.4 A 15.5 dB 11 dB Power Amplifiers SMD/SMT LCC-HS-18 GaAs 29 dBm - 40 C + 85 C ADPA7005 Cut Tape
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp
182Expected 4/23/2026
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier 01-40GHz DISTRIBUTED AMPLIFIER
4Expected 6/1/2026
Min.: 1
Mult.: 1

0 Hz to 40 GHz 10 V 175 mA 11.5 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 23 dBm 26 dBm - 40 C + 85 C HMC5805 Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz
69Expected 2/23/2026
Min.: 1
Mult.: 1

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz
19Expected 4/27/2026
Min.: 1
Mult.: 1

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 5 GHz
202Expected 2/23/2026
Min.: 1
Mult.: 1

0 Hz to 5 GHz 8 V 82 mA 19 dB 3.25 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 20 dBm 34 dBm - 40 C + 85 C HMC480 Cut Tape
Analog Devices HMC634-SX
Analog Devices RF Amplifier Driver amp, 5-20GHz
5Expected 2/27/2026
Min.: 2
Mult.: 2

Driver Amplifiers Si HMC634G Gel Pack
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi 255Factory Stock Available
Min.: 1
Mult.: 1

1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 308Factory Stock Available
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 121 mA 19.9 dB 5.5 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.4 dBm - 40 C + 85 C MAX2066 Tube
Analog Devices / Maxim Integrated RF Amplifier 250-450MHz Analog VGA, Up-Converter Mixe 1.558Factory Stock Available
Min.: 60
Mult.: 60

50 MHz to 500 MHz 5 V 264 mA 23 dB 5.4 dB Variable Gain Amplifiers SMD/SMT TQFN-20 Si 12 dBm 24.5 dBm - 40 C + 95 C MAX2091 Tube
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 500MHz Analog VGA, 1735MHz to 1 2.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Variable Gain Amplifiers TQFN-20 Si MAX2091 Reel
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Variable Gain Amplifiers TQFN-20 Si MAX2092 Reel
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 2.843Factory Stock Available
Min.: 1
Mult.: 1

44 MHz to 878 MHz 5 V 93 mA 15 dB 2.8 dB General Purpose Amplifiers SMD/SMT UMAX-EP-8 Si 2.7 dBm 17.5 dBm - 40 C + 85 C MAX2130 Tube
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 5.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

878 MHz 104 mA 15 dB 4.2 dB General Purpose Amplifiers UMAX-8 Si - 40 C + 85 C MAX2130 Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 563Factory Stock Available
Min.: 1
Mult.: 1

Low Noise Amplifiers TQFN-16 Si MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 3.747Factory Stock Available
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 6 V to 24 V 56 mA 8.3 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 25.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181 Reel