MAX32666GWPBT+T

Analog Devices / Maxim Integrated
700-MAX32666GWPBT+T
MAX32666GWPBT+T

Mfr.:

Description:
RF Microcontrollers - MCU M4F, DUAL CORE, SECURE, BLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
11,40 € 22.800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
32 bit
1 MB
560 kB
96 MHz
8 bit, 10 bit
1 V
1.21 V
+ 105 C
WLP-109
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 48 I/O
Operating Supply Voltage: 1.1 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: MAX32666
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More