VSWA2-63DR+

Mini-Circuits
139-VSWA2-63DR
VSWA2-63DR+

Mfr.:

Description:
RF Switch ICs SWITCH & DRIVER / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.002

Stock:
3.002 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,77 € 7,77 €
3,85 € 192,50 €
2,42 € 242,00 €
2,11 € 422,00 €
1,89 € 945,00 €
1,59 € 1.590,00 €
1,53 € 3.060,00 €
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
6 GHz
1 dB
46 dB
- 40 C
+ 85 C
SMD/SMT
4 mm x 4 mm x 0.9 mm
Si
VSWA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
High Control Voltage: 5 V
Number of Switches: Dual
Operating Supply Current: 50 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99