NXP RF MOSFET Transistors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor for Consumer and Commercial Cooking, 1.8-50 MHz, 300 W CW, 50 V 181In Stock
Min.: 1
Mult.: 1
N-Channel Si 1.8 MHz to 50 MHz 28.2 dB 330 W + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 578In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor, 136-941 MHz, 7 W, 7.5 V 16.988In Stock
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15 dB 8 W - 40 C + 150 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast Broadband RF Power LDMOS Transistor, 136-520 MHz, 70 W, 12.5 V 513In Stock
Min.: 1
Mult.: 1
: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WB-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistors, 1.8-500 MHz, 1500 W CW, 50 V 28In Stock
Min.: 1
Mult.: 1
: 50

N-Channel Si 36 A 133 V 1.8 MHz to 500 MHz 23 dB 1.5 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1.8-600 MHz, 1250 W CW, 50 V 69In Stock
100Expected 12/1/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 30 A 133 V 1.8 MHz to 600 MHz 24 dB 1.25 kW + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V 41In Stock
Min.: 1
Mult.: 1
: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 72In Stock
23.000On Order
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
NXP Semiconductors MHT1803B
NXP Semiconductors RF MOSFET Transistors 300W 200MHZ TO-247-3L 214In Stock
Min.: 1
Mult.: 1
N-Channel Si 1.8 MHz to 50 MHz 28.2 dB 300 W + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors AFT27S006NT1
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 728-3700 MHz, 28.8 dBm Avg., 28 V 623In Stock
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 65 V 728 MHz to 3.7 GHz 16 dB 28.8 dBm - 40 C + 150 C SMD/SMT PLD-1.5W Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V
980Expected 9/16/2026
Min.: 1
Mult.: 1

N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 49In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Airfast Wideband RF Power LDMOS Transistor, 136-520 MHz, 31 W, 13.6 V 10In Stock
7.000On Order
Min.: 1
Mult.: 1
: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast Wideband RF Power LDMOS Transistor, 764-941 MHz, 31 W, 13.6 V 11In Stock
Min.: 1
Mult.: 1
: 500

N-Channel Si 10 A 40 V 764 MHz to 941 MHz 15.7 dB 32 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Pulsed Lateral N-Channel RF Power MOSFET, 1090 MHz, 10 W, 50 V 1In Stock
Min.: 1
Mult.: 1
: 100

N-Channel Si 100 V 960 MHz to 1.4 GHz 25 dB 10 W - 65 C + 150 C Screw Mount PLD-1.5 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Single N-CDMA Lateral N-Channel Broadband RF Power MOSFET, 880 MHz, 14 W Avg., 28 V
1.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 500

N-Channel Si 1.5 A 66 V 1 GHz 21.1 dB 14 W + 150 C Screw Mount TO-270 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Lateral N-Channel Broadband RF Power MOSFET, 1.8-600 MHz, 300 W, 50 V 5In Stock
250Expected 12/14/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 130 V 1.8 MHz to 600 MHz 26.5 dB 300 W + 150 C Screw Mount NI-780-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V
735Expected 12/21/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 25.1 dB 1.8 kW - 40 C + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Airfast Wideband RF Power LDMOS Transistor, 136-520 MHz, 31 W, 13.6 V
6.999On Order
Min.: 1
Mult.: 1
: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1500 W CW, 1.8-500 MHz, 50 V
100Expected 10/19/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 36 A 135 V 1.8 MHz to 500 MHz 23.7 dB 1.5 kW - 40 C + 150 C SMD/SMT NI-1230H-4S Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Lateral N-Channel Broadband RF Power MOSFET, 1.8-600 MHz, 600 W CW, 50 V
150Expected 12/28/2026
Min.: 1
Mult.: 1
: 150

N-Channel Si 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
NXP Semiconductors AFV09P350-04NR3
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 720-960 MHz, 100 W AVG., 48 V
248Expected 10/26/2026
Min.: 1
Mult.: 1
: 250

N-Channel Si 105 V 720 MHz to 960 MHz 19.2 dB 100 W - 40 C + 150 C SMD/SMT OM-780-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
214Expected 9/17/2026
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
222Expected 9/16/2026
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 7 W, 7.5 V Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15.2 dB 7.3 W - 40 C + 150 C SMD/SMT PLD-1.5 Reel, Cut Tape, MouseReel