TEL0145

DFRobot
426-TEL0145
TEL0145

Mfr.:

Description:
WiFi Modules - 802.11 USB Dual Band WiFi Network Card (Compatible with Jetson Nano&LattePanda)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n/ac
2.4 GHz, 5 GHz
150 Mb/s, 433 Mb/s
USB 2.0
4.75 V
5.25 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 33 mm x 16 mm x 17 mm
Operating Supply Voltage: 5 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

USB Dual Band WiFi Network Card

DFRobot USB Dual Band WiFi Network Card is based on the IEEE 802.11n advanced wireless network protocol. The card offers up to 400Mbps transmission rate and more efficient data transmission in LAN. It provides 64/128/256-bit WEP data encryption and WPA/WPA-PSK, WPA2/WPA2-PSK security mechanism, which greatly improves the security of data transmission.