IRIS-W101-10B

u-blox
377-IRIS-W101-10B
IRIS-W101-10B

Mfr.:

Description:
Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
12,04 € 120,40 €
Full Reel (Order in multiples of 250)
12,04 € 3.010,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
11 dBm
3.15 V
3.45 V
- 40 C
+ 85 C
Antenna Pin
Bluetooth LE/IEEE 802.15.4
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Data Rate: 54 Mb/s
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Sensitivity: - 100 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

IRIS-W10 Modules

u-blox IRIS-W10 Modules are a series of high-performance, stand-alone, tri-radio, Wi-Fi® 6, and BLUETOOTH® LE modules. The devices provide strong Wi-Fi channel security and reliability, improved network efficiency, and lower power consumption.