ONE404MEA

Particle
465-ONE404MEA
ONE404MEA

Mfr.:

Description:
Mobile Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,97 € 8.598,50 €

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Mobile Modules
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz
USB
6 V
30 V
- 10 C
+ 60 C
146 mm x 88 mm x 33 mm
Brand: Particle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
PARTICLE