28504

Parallax
619-28504
28504

Mfr.:

Description:
GNSS / GPS Modules SIM33EAU 3.3-5V GPS Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,74 € 35,74 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: GNSS / GPS Modules
99 Channel
31 s
2.5 m
3.3 V
5 V
45 mA
UART
+ 85 C
GPS
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.4 mm x 43.2 mm x 9.1 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V to 5 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104080
ECCN:
EAR99

SIM33EAU GPS Module

Parallax SIM33EAU GPS Module embeds the ultra-compact SIM33EAU GPS device in a project-friendly board. This GPS module enables any project to read the position on Earth using global navigation systems such as GPS, GLONASS, Galileo, or QZSS. Parallax SIM33EAU GPS Module provides all the capabilities of a GPS receiver including location fix, speed, heading, altitude measurements, and atomic date and time. This GPS module features an onboard voltage regulator and buffer circuitry that provide signal conditioning for use with 3.3V or 5V microcontrollers. Power and satellite fix LEDs indicate when the GPS module is ready and receiving data.