STM32F746G-DISCO

STMicroelectronics
511-STM32F746G-DISCO
STM32F746G-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM 32F746GDISCOVERY Discovery Kit

In Stock: 499

Stock:
499
Can Dispatch Immediately
On Order:
161
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F746GDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F746NGH6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Discovery kit for the STM32F7 series
Dimensions: 130 mm x 80 mm
Interface Type: I2C, SPI, UART, USART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

32F746GDISCOVERY Discovery Kit

STMicroelectronics 32F746GDISCOVERY Discovery Kit allows for developing and sharing applications with STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. The STMicroelectronics 32F746GDISCOVERY Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features.