STL40DN3LLH5

STMicroelectronics
511-STL40DN3LLH5
STL40DN3LLH5

Mfr.:

Description:
MOSFETs Dual N-Ch 30V 11A 0.016 Ohm STripFET V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.918

Stock:
40.918 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
0,937 € 9,37 €
0,626 € 62,60 €
0,494 € 247,00 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,41 € 1.230,00 €
0,382 € 2.292,00 €
0,378 € 3.402,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
2 Channel
30 V
40 A
16 mOhms
- 22 V, 22 V
1.5 V
4.5 nC
- 55 C
+ 175 C
60 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 2.8 ns
Product Type: MOSFETs
Rise Time: 22 ns
Series: STL40DN3LLH5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99