74LV04ATPWJ

Nexperia
771-74LV04ATPWJ
74LV04ATPWJ

Mfr.:

Description:
Inverters SOT402-1 HEX INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.024

Stock:
3.024 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,184 € 1,84 €
0,159 € 15,90 €
0,147 € 29,40 €
0,139 € 69,50 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2500)
0,133 € 332,50 €
0,117 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
Brand: Nexperia
High Level Output Current: - 12 mA
Input Type: TTL
Logic Family: LV
Logic Type: TTL
Low Level Output Current: 12 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Circuits: 6 Circuit
Package/Case: TSSOP-14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Inverters
Propagation Delay Time: 3.3 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 935338675118
Unit Weight: 56,224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99