GRF2051

Guerrilla RF
459-GRF2051
GRF2051

Mfr.:

Description:
RF Amplifier .7-3.8GHz NF .27dB Gain 19.2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.462

Stock:
4.462
Can Dispatch Immediately
On Order:
5.000
Expected 3/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
4,62 € 46,20 €
4,30 € 107,50 €
3,78 € 378,00 €
3,59 € 897,50 €
3,22 € 1.610,00 €
2,93 € 2.930,00 €
Full Reel (Order in multiples of 2500)
2,50 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
700 MHz to 3.8 GHz
2.7 V to 5 V
70 mA
19 dB
0.37 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
GaAs
21 dBm
36 dBm
- 40 C
+ 105 C
GRF2051
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

GRF205x Ultra-Low Noise Amplifiers

Guerrilla RF GRF205x Ultra-Low Noise Amplifiers are designed for wireless infrastructures and high-performance RF applications. The GRF205x is great when RF applications require the lowest possible NF, high gain, and outstanding linearity. Broadband external matches deliver excellent RF performance over 0.7 to 3.8GHz (GRF2051) and 1.5 to 4.5GHz (GRF2052). The GRF205x are configured as first stage LNA, linear drivers, or cascaded gain blocks. The Guerrilla RF GRF205x has flexible biasing capabilities that offer high levels of reuse within designs and across platforms.