MBR10U100HQ-TP

Micro Commercial Components (MCC)
833-MBR10U100HQ-TP
MBR10U100HQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.812

Stock:
3.812 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,05 € 10,50 €
0,77 € 77,00 €
0,612 € 306,00 €
0,568 € 568,00 €
0,549 € 1.098,00 €
Full Reel (Order in multiples of 4000)
0,541 € 2.164,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
MBR10U100HQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

MBRx Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers offer high current capabilities and high efficiency. These rectifiers feature up to 5°C/W junction to case typical thermal resistance and 30A average rectified forward current. The MBRx Schottky rectifiers operate from -55°C to 150°C or 175°C junction temperature range. These rectifiers are RoHS-compliant, halogen-free, AEC-Q101 qualified, and comply with Moisture Sensitivity Level 1.