RFS60TZ6SGC13

ROHM Semiconductor
755-RFS60TZ6SGC13
RFS60TZ6SGC13

Mfr.:

Description:
Rectifiers 650V 60A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.114

Stock:
1.114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
4,48 € 44,80 €
3,84 € 384,00 €
3,57 € 2.142,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247-2
650 V
60 A
Ultra Fast Recovery Diode
Single
2.3 V
250 A
10 uA
48 ns
+ 175 C
Tube
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Part # Aliases: RFS60TZ6S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

RFx30TZ6S & RFx60TZ6S Ultra Fast Recovery Diodes

ROHM Semiconductor RFx30TZ6S and RFx60TZ6S Ultra Fast Recovery Diodes are silicon epitaxial planar diodes offering a peak reverse voltage of 650V and a rectified forward current range from 30A to 60A. These devices feature fast recovery, ultra-low switching loss, and a high current overload capacity.