S Series Current Regulator Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 100V 1.5mA 5.304In Stock
9.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 7.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .30mA 12.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 15.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 3.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 2.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 7.096In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 3.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 10.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 5.6mA 17.685In Stock
20.975Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 4.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 8.606In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 10mA 65In Stock
3.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 mA 3.5 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 1.574In Stock
26.180Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

4.5 mA 3.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .50mA 1.762In Stock
3.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

500 uA 1.1 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel