1.6 mm Zener Diodes

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 16V 500mW 75.700In Stock
Min.: 1
Mult.: 1
Max.: 2.860
: 3.000

16 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4703
onsemi Zener Diodes ZEN REG 0.5W 16V 40.306In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

16 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4703
onsemi Zener Diodes ZEN REG 0.5W 10V 34.464In Stock
21.000Expected 1/1/2027
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

10 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 17 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 24V 50.149In Stock
Min.: 1
Mult.: 1
Max.: 2.160
: 3.000

24 V SMD/SMT SOD-123-2 500 mW 5 % 10 nA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4709
onsemi Zener Diodes ZEN REG 0.5W 6.2V 48.465In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

6.2 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
Vishay Semiconductors Zener Diodes 5.6 Volt 0.5 Watt 5% 28.835In Stock
Min.: 1
Mult.: 1
: 10.000

5.6 V SMD/SMT SOD-80 500 mW 5 % 5 uA 11 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN REG 0.5W 4.7V 102.178In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 19 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 6.0V 178.415In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 14V 62.973In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

14 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 15 Ohms - 55 C + 150 C Single 9 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 20V 62.914In Stock
Min.: 1
Mult.: 1
: 3.000

20 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 25 Ohms - 55 C + 150 C Single 6.2 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes 8.7V 500mW 85.825In Stock
Min.: 1
Mult.: 1
: 3.000

8.7 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 30V 129.698In Stock
Min.: 1
Mult.: 1
Max.: 1.320
: 3.000

15 V SMD/SMT SOD-123-2 500 mW 2 % 100 nA 16 Ohms - 55 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes ZEN 500MW SPCL 32.702In Stock
Min.: 1
Mult.: 1
: 3.000

27 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 80 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ27
onsemi Zener Diodes ZEN REG 0.5W 33V 35.050In Stock
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 58 Ohms - 55 C + 150 C Single 3.8 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes 30V 500mW 95.863In Stock
Min.: 1
Mult.: 1
: 3.000

30 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 49 Ohms - 55 C + 150 C Single 4.2 mA Reel, Cut Tape, MouseReel MMSZ5256E
onsemi Zener Diodes ZENER REGULATOR 46.738In Stock
6.000Expected 6/17/2026
Min.: 1
Mult.: 1
Max.: 1.550
: 3.000

16 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 17 Ohms - 55 C + 150 C Single 7.8 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZENER REGULATR DIODE 29.008In Stock
Min.: 1
Mult.: 1
Max.: 1.300
: 3.000

18 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 21 Ohms - 55 C + 150 C Single 7 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5248E
Vishay Semiconductors Zener Diodes 68 Volt 0.5W 2% 12.490In Stock
Min.: 1
Mult.: 1
: 2.500

68 V SMD/SMT SOD-80 500 mW 2 % 100 nA 200 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes ZENER SOD-123 .83W 1 1V 5.765In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-123F-2 830 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52H
Vishay Semiconductors Zener Diodes 47 Volt 0.5W 2% 12.450In Stock
Min.: 1
Mult.: 1
: 2.500

47 V SMD/SMT SOD-80 500 mW 2 % 100 nA 110 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 18 Volt 0.5 Watt 5% 8.398In Stock
Min.: 1
Mult.: 1
: 10.000

18 V SMD/SMT SOD-80 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZT52-C8V2/SOD123/SOD2 2.852In Stock
Min.: 1
Mult.: 1
: 10.000

8.2 V SMD/SMT SOD-123-2 590 mW 5 % 700 nA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Vishay Semiconductors Zener Diodes 22 Volt 0.5W 5% 5.825In Stock
Min.: 1
Mult.: 1
: 10.000

22 V SMD/SMT SOD-80 500 mW 5 % 100 nA 55 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZT52H-C51/SOD123F/SOD2 327In Stock
6.000Expected 6/7/2027
Min.: 1
Mult.: 1
: 3.000

51 V SMD/SMT SOD-123F-2 830 mW 5 % 50 nA 100 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52H
Vishay Semiconductors Zener Diodes 11 Volt 0.5W 2% 12.210In Stock
Min.: 1
Mult.: 1
: 2.500

11 V SMD/SMT SOD-80 500 mW 2 % 100 nA 20 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel