Amplifier ICs

Results: 1.206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Mounting Style SR - Slew Rate Supply Voltage - Max GBP - Gain Bandwidth Product Number of Channels
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 6.537In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 40 mV/us 5.5 V 150 kHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 2.676In Stock
Min.: 1
Mult.: 1
: 2.500

SO-8 SMD/SMT 30 V/us 5.5 V 50 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, 3.898In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 10 V/us 5.5 V 20 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad 11.946In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 10 V/us 5.5 V 20 MHz 4 Channel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4.365In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SMD/SMT 16 V 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V 3.214In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 1.1 V/us 16 V 900 kHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 4.407In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 120 mV/us 16 V 200 kHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V to 16V Op Amp 4.296In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 17 V/us 16 V 10 MHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS 1.226In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 4.7 V/us 5.5 V 3 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 20 MHz low offset 200uV rail-to-rail 5V Op amp 2.476In Stock
3.000Expected 6/15/2026
Min.: 1
Mult.: 1
: 3.000

STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1.722In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-8 SMD/SMT 600 mV/us 36 V 1.7 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out 16.244In Stock
Min.: 1
Mult.: 1
: 4.000

MiniSO-8 SMD/SMT 600 mV/us 30 V, +/- 15 V 1.1 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 15.373In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 450 mV/us 6 V 1 MHz 2 Channel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 5.358In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 5 V 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Low-noise op-amps 3.385In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 7 V/us 30 V, +/- 15 V 15 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 8.003In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 16 V/us 36 V, +/- 18 V 4 MHz 1 Channel
STMicroelectronics Operational Amplifiers - Op Amps Quad Gen Purp JFET 8.355In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SMD/SMT 16 V/us 36 V, +/- 18 V 4 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 3.828In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-8 SMD/SMT 540 mV/us 6 V 1.6 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power 34.350In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 400 mV/us 30 V, +/- 15 V 800 kHz 1 Channel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 2.917In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 5 V 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 9.786In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 4 V/us 10 V, +/- 5 V 12 MHz 1 Channel
STMicroelectronics Analog Comparators Single Rail-to-Rail 3.644In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 10 V 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3V 2.505In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 1.3 V/us 16 V, +/- 8 V 1.4 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 4.187In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 3 V/us 36 V 6 MHz 1 Channel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.822In Stock
Min.: 1
Mult.: 1
: 2.500

SO-8 SMD/SMT 2.7 V/us 36 V 6 MHz 4 Channel