STMicroelectronics TSV774 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2.472In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 3.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 1.708In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2.036In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel