Texas Instruments OPA596 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 85V high speed (100V /us) to power (400u
8.946On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.75 MHz 100 V/us 200 uV 5 pA 85 V 8 V 420 uA 120 dB 17.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA596 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 85V high speed (100V /us) to power (400u Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
1 Channel 3.75 MHz 100 V/us 200 uV 5 pA 85 V 8 V 420 uA 120 dB 17.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA596 Reel, Cut Tape, MouseReel