SIP-10 Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak
145On Order
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 0.2A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 5.8 MHz 20 V/us 10 mV 2 nA 225 V 50 V 2 mA 200 mA 98 dB SIP-10 Through Hole No Shutdown - 25 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 0.2A Lead Formed Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 5.8 MHz 20 V/us 10 mV 2 nA 225 V 50 V 2 mA 200 mA 98 dB SIP-10 Through Hole No Shutdown - 25 C + 85 C Tube