Analog Devices Inc. Analog Comparators

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators CMP402GRU-REEL 2.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 644In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1442 Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 531In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 150In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA - 40 C + 85 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 15.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9030 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost,Ultra-Small,Single/Dual/Quad Si 10.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 818In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA 0 C + 70 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 769In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube

Analog Devices / Maxim Integrated Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr 118In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 2 Channel ECL 500 ps Differential 1 V 5 V 12 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9600 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2.533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 879In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1721 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 719In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 1 Channel LVDS 2.7 V 3.6 V 17 mA 500 uV 1.3 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra Fast Dual Comparator 5.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SWTDFN-EP-12 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 690In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 3.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9039 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 4.930In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 501In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1.165In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 48In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9024 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 82In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 140In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX972 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 232In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1441 Tube

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516A Tube