Texas Instruments Analog Comparators

Results: 979
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKT 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 12.1 mA 500 uV 5 uA - 40 C + 125 C TLV3604 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 10.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-4 1 Channel Push-Pull 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 16.103In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator 4.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 165 ns Differential 3.5 V 30 V 12.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 2.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6.414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 4.126In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC393CD 4.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4.633In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVR 2.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 10.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 5.410In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Open Drain Out Comparator A 595-TLV3404IPW 2.419In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3404 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB 3.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS A 595-TLC3702QD A 595-TLC3702QDRG4Q1 3.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKR 15.572In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV7211ID 3.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 3.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A 595-LM239AQDREP 12.549In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Voltage Enhanced 29.453In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 7 mV 50 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339MD 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 4 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-T LV1391CDBVT A 595-TLV1391CDBVT 6.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 180 ns Differential 2 V 7 V 150 uA 20 mA 5 mV 250 nA - 40 C + 85 C TLV1391 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Reel, Cut Tape, MouseReel