Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA213CIDCKT
2.925Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec
3.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNR
1.605Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 250

INA219 100 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis
4.194On Order
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis
5.852Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A2IDCKT
2.885Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A4IDBVT 1.353In Stock
3.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8-
6.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A1IDSGT
8.900Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA381 1 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKEFNOPB
6.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKETNOPB
3.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect
2.993Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA187-Q1 1 Channel 650 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis
5.999On Order
Min.: 1
Mult.: 1
Reel: 3.000

INA187 1 Channel 500 kHz - 2 V to 42 V 120 dB 28 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80V bi-directional p recision current s A 595-INA253A2IPW
1.869Expected 6/19/2026
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis
3.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis
3.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 110V 35A integrated -shunt high-precisio
4.465Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 5.000

INA750B 1 Channel - 4 V to 110 V 130 dB 90 uA 5.5 V 2.7 V 35 A 0.1 % - 40 C + 125 C SMD/SMT VQFN-14 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis
3.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA187 1 Channel 650 kHz - 2 V to 42 V 120 dB 28 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250
INA199A2DCKTG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250
INA199B1DCKTG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA199 1 Channel 14 kHz - 300 mV to 26 V 100 dB 28 uA 26 V 115 uA - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C1RSWT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA199 1 Channel 80 kHz - 100 mV to 26 V 100 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C2RSWT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

INA199 1 Channel 30 kHz - 100 mV to 26 V 100 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250
INA210BIDCKTG4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211BIRSWT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA211 1 Channel 7 kHz - 300 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel