Texas Instruments Differential Amplifiers

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion 147In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4511 1 Channel 2 GHz 4.9 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3.75 V 39.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDR 210In Stock
375Expected 3/9/2026
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPWR 238In Stock
Min.: 1
Mult.: 1

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBTR 53In Stock
Min.: 1
Mult.: 1

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Tube
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR 496In Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDGKR 430In Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531ID 690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWR 266In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Line Driv er Amp A 595-THS621 A 595-THS6212IRHFR 39In Stock
Min.: 1
Mult.: 1
Reel: 250

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Diff Cont Var Gain Amplifier A 595 A 595-THS7530PWPR 174In Stock
Min.: 1
Mult.: 1

THS7530 1 Channel 300 MHz 1.25 kV/us 56 dB 37 mA 40 uA 4.5 mV 5.5 V 4.5 V 9 uA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments Differential Amplifiers 1.5 GHz Fully Differ ential Amp A 926-LM A 926-LMH6552MAX/NOPB 482In Stock
Min.: 1
Mult.: 1

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB 187In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ult Lo Distort Fully Diff Prec ADC Dvr A A 926-LMP8350MAX/NOPB 93In Stock
Min.: 1
Mult.: 1

LMP8350 1 Channel 118 MHz 507 V/us 90 dB 36 mA 2.1 uA 4 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 4.519In Stock
Min.: 1
Mult.: 1

INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Rad-Tolerant Class V , Wideband, Fully D 25In Stock
Min.: 1
Mult.: 1

THS4513 SMD/SMT CFP-16 Tube
Texas Instruments Differential Amplifiers Hi Temp,Very Lo Pwr R-R Out,Diff Amp 3In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT CFP-8 Bulk
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 176In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133UA/2K5 A 595-INA133UA/2K5 348In Stock
Min.: 1
Mult.: 1

INA133 1 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube