AD8475 Series Differential Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 4.728In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 86 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 36.158In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 1.589In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 404In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 440In Stock
1.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 98In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel