OPA2683 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR 757In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback 75In Stock
Min.: 1
Mult.: 1

OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT SOT-23-8 Reel
Texas Instruments High Speed Operational Amplifiers Very Lo Pwr Dual Crn t Feedback Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel