Tube Instrumentation Amplifiers

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 304In Stock
Min.: 1
Mult.: 1

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 416In Stock
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 2.408In Stock
Min.: 1
Mult.: 1

MAX4208 1 Channel 7.5 kHz 80 mV/us 135 dB 1 pA 3 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2.611In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers PDIP uPower Low Cost Instrumentation Amp 393In Stock
Min.: 1
Mult.: 1

AD627 1 Channel 80 kHz 50 mV/us 77 dB 10 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 2.692In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 96 dB 25 nA 100 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 160In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 98In Stock
Min.: 1
Mult.: 1

1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Instrumentation Amplifiers Prec InAmp w/Level Shift & Output Clamp 63In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 30In Stock
Min.: 1
Mult.: 1

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 177In Stock
Min.: 1
Mult.: 1

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA - 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 16In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 173In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 407In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 96 dB 25 nA 100 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 171In Stock
Min.: 1
Mult.: 1

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 60 nA 2 uV 5.5 V 4.5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA128P 97In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 189In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 124In Stock
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 54In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA 273In Stock
Min.: 1
Mult.: 1

1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Tube
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 3.721In Stock
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 110 dB 2 nA 30 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 98W COST,LOW POWER IN AMP 6.025In Stock
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 93 dB 500 pA 30 mV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 1.462In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 23.162In Stock
Min.: 1
Mult.: 1

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 200 uV 12 V 2.7 V 375 uA, 305 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 9.137In Stock
Min.: 1
Mult.: 1

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 200 uV 12 V 2.7 V 375 uA, 305 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube