Nisshinbo Micro Devices Isolation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels CMRR - Common Mode Rejection Ratio Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Nisshinbo Isolation Amplifiers ISO Amplifier Video 4.5 to 5.5V -55dB Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

NJM41005 1 Channel - 55 dB 5.5 V 4.5 V 10 mA - 40 C + 105 C SMD/SMT SOT-23-5 Reel
Nisshinbo NJM2794V-TE1
Nisshinbo Isolation Amplifiers Ground Noise Iso 4.3 to 13V 14mA 60dB Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM27 50 dB 20 mA - 40 C + 85 C SMD/SMT SSOP-14 Reel