ABLIC Operational Amplifiers - Op Amps

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 3.587In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 240 kHz 160 mV/us 1 uV 70 pA 5.5 V 2.65 V 330 uA 2 mA 130 dB 60 nV/sqrt Hz TMSOP-8 SMD/SMT No Shutdown - 40 C + 85 C S-89713 Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ 995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SNT-8A SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ 5.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 15In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 2 V/us 6 mV 1 pA 5.5 V 2.7 V 1 mA 5 mA 110 dB TMSOP-8 SMD/SMT No Shutdown - 40 C + 125 C S-89130B Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ 310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps LOW INPUT OFFSET VOLTAGE CMOS OPERATIONAL AMPLIFIER 100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.2 MHz 450 mV/us 50 uV 10 nA 36 V 4 V 500 uA 16 mA 110 dB 25 nV/sqrt Hz TMSOP-8 SMD/SMT - 40 C + 125 C S-19630A AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps 4mV 50uA 1.8-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 180 kHz 70 mV/us 4 mV 1 pA 5.5 V 1.8 V 50 uA 9 mA 60 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89110A Reel
ABLIC Operational Amplifiers - Op Amps Single Low Voltage Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 40 kHz 15 mV/us 4 mV 1 pA 5.5 V 1.8 V 10 uA 9 mA 60 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89120A Reel
ABLIC Operational Amplifiers - Op Amps Single Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 4.8 kHz 5 V/us 10 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89430A Reel
ABLIC Operational Amplifiers - Op Amps Single Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel
ABLIC Operational Amplifiers - Op Amps CMOS OP AMP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

S-89110A Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 4MV 50UA 1.8V-5.5V 175KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

TMSOP-8 S-89110B Reel
ABLIC Operational Amplifiers - Op Amps CMOS OP AMP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

S-89120A Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 4MV 50UA 1.8V-5.5V 175KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

TMSOP-8 S-89120B Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SNT-A-8 SMD/SMT S-89130B Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SNT-A-8 SMD/SMT S-89140 Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

TMSOP-8 S-89140 Reel
ABLIC Operational Amplifiers - Op Amps 125°C OPERATION, LOW INPUT OFFSET VOLTAGE CMOS OPERATIONAL AMPLIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 1.2 MHz 450 mV/us 50 uV 10 nA 36 V, +/- 18 V 4 V, +/- 2 V 500 uA 16 mA 110 dB 25 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C S-89630AB Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 4MV 50UA 1.8V-5.5V 175KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SNT-A-8 SMD/SMT S-89110B Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 4MV 50UA 1.8V-5.5V 175KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SNT-A-8 SMD/SMT S-89120B Reel

ABLIC Operational Amplifiers - Op Amps OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 S-89430A Reel

ABLIC Operational Amplifiers - Op Amps OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 S-89430A Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

TMSOP-8 S-89430B Reel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SNT-A-8 SMD/SMT S-89430B Reel
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel