STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 841In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 2.596In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad 4.857In Stock
5.000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 4.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL071 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 1.822In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 7.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 1.167In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 678In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 3.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3.949In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 4.403In Stock
7.500Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084BI Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 6.426In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TL084C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 5.120In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084I Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 3 mV 20 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084I AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 1.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 276In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 394In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1.020In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 877In Stock
2.500Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 25 MHz 15 V/us 2.5 mV 650 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 2.75 mA 40 mA 80 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSH24 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 896In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 383In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C UA741 Tube

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 6 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 30 mA 78 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel