STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 1.810In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV911 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA 414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset 2.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 125 C TSV991A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High Merit Op Amp RR 1.5mV 20MHz 1.729In Stock
6.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSV991 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 1.088In Stock
2.500Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 20MHz GBP Op Amp 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz 423In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR 16V CMOS Op Amps 60uA 200 kHz 500uV 2.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 1.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 4 V to 16 V 10 pA Input Bias Current 1.099In Stock
2.500Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 17.7 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 1.574In Stock
3.000Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps 829In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 1.086In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power quad operational amplifier 4.212In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA 108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 1.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz TSSOP14 SMD/SMT No Shutdown - 40 C + 125 C LMX324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Auto Op-Amp 418In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 9 kHz 3 mV/us 150 uV 10 pA 5.5 V 1.5 V 840 nA 5 mA 99 dB 220 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad 30In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSV994 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 39In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual 1.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 1.353In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz 2.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 1.1 V/us 1 mV 1 pA 16 V 3 V 250 uA 92 mA 56 dB 48 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4.520In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100