STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 553In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 1.877In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 1.4 mA 20 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS951 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1.795In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropwr wide range input offset voltage 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Auto Op-Amp 986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 9 kHz 3.1 mV/us 150 uV 1 pA 5.5 V 1.5 V 920 nA 4 mA 106 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSU112IY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High merit factor (1.15 MHz for 45 uA) CMOS op-amps 5In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.15 MHz 740 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 80uA 5V 50nA 0.8mV 1.3MHz 2.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV851 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 3.999In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV853 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance
4.980On Order
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R
2.500Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) zero drift, rail to rail output, 3 MHz,36 V op amp
2.498On Order
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 2 V/us 30 uV 400 pA 36 V 4 V 900 uA 130 dB SO-8 SMD/SMT - 40 C + 125 C TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
5.952Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High Merit Factor OP 1.15MHz 45 uA 100pF
5.990Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 2.584In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 88In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C LM258W Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 4.176In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 1.195In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 3.854In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 1.419In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 9 mV 200 nA 30 V 3 V 2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904AH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 2.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1.536In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 22 V - 22 V 4.5 mA 20 mA 90 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TJM4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2.444In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1871 Reel, Cut Tape, MouseReel