STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944A Reel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Noise Op Amp 2.7-10V 12MHz Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V 2.7 V, +/- 1.35 V 5.6 mA 100 mA 60 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

TSB181 AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 22 MHz 12 V/us 1.4 mV 900 nA 36 V, +/- 18 V 2.7 V, +/- 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 5.000
1 Channel 1 MHz 400 mV/us 4.5 mV 5.5 V 1.8 V 75 uA 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
1 Channel 1 MHz 400 mV/us 4.5 mV 5.5 V 1.8 V 75 uA 45 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000
2 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000
2 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
4 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz SO-14 SMD/SMT - 40 C + 125 C Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
4 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz SO-14 SMD/SMT - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uV) zero drift micropower 5V operational amplifiers Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube