STMicroelectronics TSX564A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropwr wide BW 16V CMOS op-amps 38In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 1.1 V/us 600 uV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, low offset voltage version 637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 1.1 V/us 600 uV 1 pA 16 V 3 V 250 uA 92 mA 56 dB 48 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564A AEC-Q100 Reel, Cut Tape, MouseReel