LMP7702 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7702MM/NOPB 7.173In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 2.5 MHz 900 mV/us 220 uV 1 pA 12 V 2.7 V 1.5 mA 76 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7702MA/NOPB 2.640In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.5 MHz 900 mV/us 220 uV 1 pA 12 V 2.7 V 1.5 mA 76 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Reel, Cut Tape, MouseReel