Precision Amplifiers

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPW 2.227In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPWR 710In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Tube
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPWR 3.193In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Precision Amplifiers Adv LinCMOS(TM) R to R Quad Op Amp A 595 A 595-TLC2274AQPWRQ1 1.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply A 595-TLC27M4IPW A 595-TLC27M4IPW 2.504In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW 3.813In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MTX/NOPB 1.557In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube
Texas Instruments Precision Amplifiers etrim 20MHz Hi Preci sin CMOS Op Amp A 5 A 595-OPA4727AIPW 1.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp 1.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMTE/NOPB 5.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 130 kHz 48 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Very LO-PWR OP AMP 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 210 kHz 120 mV/us 200 uV 1 pA 16 V 4.4 V 160 uA 50 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2254A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 20MHz High Prec CMOS Op Amp A 595-OPA472 A 595-OPA4727AIPWR 356In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595-TLC2274AIPWR 497In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA4388IPWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers 14Mhz Quad 12V RRIO Prec Amp A 926-LMP77 A 926-LMP7709MTX/NOPB 263In Stock
Min.: 1
Mult.: 1

4 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Tube
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPWR 275In Stock
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Bulk
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPW 1.810In Stock
Min.: 1
Mult.: 1
Reel: 2.000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 126 dB TSSOP-14 SMD/SMT - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW 1.941In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPW 4.676In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OPA OPA4189IPWR 413In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB 5.2 nV/sqrt Hz TSSOp-14 SMD/SMT - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPWR A 595-OPA4192IPWR 1.014In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPW A 595-OPA4192IPW 3.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPWR 1.881In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPW 4.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPWR 1.681In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4209 Tube