Texas Instruments Precision Amplifiers

Results: 1.178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Low Offset Lo w Noise RRO Operati A A 926-LMV772MA/NOPB 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Low Offset Lo w Noise RRO Operati A A 926-LMV772MM/NOPB 2.831In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL/Dual/Quad Lo Noi se RRO Op Amp A 926 A 926-LMV774MT/NOPB 2.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV774 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 1.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 MHz 4.5 V/us 260 uV 0.1 pA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EnhancedProductsHigh PrecisionOperatn Am 636In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4277 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472IDGN 6.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 3 FEMTOAMPERE INPUT BIAS CURR PREC AMP A A 926-LMP7721MAX/NOPB 1.738In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 12.8 V/us 26 uV 0.003 pA 5.5 V 1.8 V 1.3 mA 60 mA 100 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7721 Tube
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AIDBVR 1.216In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS ALT 595 ALT 595-OPA335AIDBVT 691In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA727AIDGKR 1.106In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments OPA4182IDR
Texas Instruments Precision Amplifiers 36-V 5-MHz quad l ow -noise zero-drift O OPA4182IDT 2.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA4182 Reel, Cut Tape, MouseReel
Texas Instruments OPA4387PWR
Texas Instruments Precision Amplifiers Ultra-high precision (2 V) zero-drift ( OPA4387PWT 2.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA4387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 298In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High output current operational amplifie 315In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402F AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual operational amp lifier with high cu 826In Stock
2.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKR 242In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 800 kHz 18 V/us 28 uV 800 pA 36 V 4.5 V 1.1 mA 65 mA 90 dB 18 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C INA597 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec 285In Stock
500Expected 6/8/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Dual Prec Op Amp ALT 595-LT1013DMD ALT 5 ALT 595-LT1013DMD 293In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision A 595 -LT1014DIDWR A 595- A 595-LT1014DIDWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p 243In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DMDWG A 595-LT1014DMDWG4 278In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Low Noise Prec 1.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Offset Vol A 595 -OP07DDR A 595-OP07 A 595-OP07DDR 1.135In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Tube
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA130UA/2K5 293In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA130 Tube
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AIDR 483In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Tube