Texas Instruments Precision Amplifiers

Results: 1.180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Prec20MHz0.9pA Ib RR IOCMOS Op Amp A 595 A 595-OPA2320AIDGKT
4.996Expected 6/26/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVR
8.849On Order
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVTQ1
2.953Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IDR
499Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 14 MHz 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192ID
2.431Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier
425On Order
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC272BCD 2.448In Stock
5.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IDR 1In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27L7ID A 595- A 595-TLC27L7ID
2.500Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 110 kHz 30 mV/us 170 uV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 1In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022AID
4.908Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 5.5-MHz 100-uV offset 8-nV/vHz no
4.000Expected 8/10/2026
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MA/NOPB
2.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL Prec 17 MHz Lo N oise CMOS Input Amp A 926-LMP7711MKE/NOPB
2.897On Order
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-THIN-6 SMD/SMT No Shutdown - 40 C + 125 C LMP7711 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad-channel precis ion 50uV offset vol
1.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 3.000
4 Channel 40 MHz 30 V/us 50 uV 100 pA - 2.75 V, 2.75 V, 5.5 V - 1.1 V, 1.1 V, 2.2 V 3.8 mA 92.5 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-offset (60 V) low-noise low-
1.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 3.000
4 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4397 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKR
319Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AIDR
191Expected 4/9/2026
Min.: 1
Mult.: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper
900Expected 5/1/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA4990IDR
215Expected 3/23/2026
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 3.2 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB
452Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 22 MHz 2.4 V/us 6 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual low-offset (60 uV) low-noise low
1.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 2.500
2 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Pwr Single-Sply R ail-to-Rail
400Expected 3/17/2026
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 200 uV 0.3 pA 5.5 V 2.5 V 150 uA 15 mA 92 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4345 Tube
Texas Instruments Precision Amplifiers High-precision opera tional amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25
4 Channel 1 MHz 800 mV/us 20 V 17.5 nA - 18 V, 18 V - 2 V, 2 V 100 dB 12 nV/sqrt Hz CFP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4277-SP Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

1 Channel 1.9 MHz 3.1 V/us 600 uV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7652 Tube