Texas Instruments Precision Amplifiers

Results: 1.179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr 2.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.45 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA320AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Precision Amplifiers Precision zero-cros sover 50- V offset 18.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Input-overvoltage-pr otected low-power 4.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 3.935In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 40 MHz 30 V/us 3 uV 0.2 pA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u 2.767In Stock
Min.: 1
Mult.: 1

2 Channel 40 MHz 30 V/us 60 uV 10 pA 5.5 V 2.2 V 3.8 mA 63 mA, 68 mA 106 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA3S328
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 2.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 2.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.6 MHz 3.2 V/us 50 uV 500 pA 36 V 4.5 V 10 mA 25 mA 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 355In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 5.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 750 kHz 350 mV/us 1 uV 5 pA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 5.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 750 kHz 350 mV/us 350 nV 55 pA 24 V 4.5 V 20 mA 146 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 1.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 475In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 4.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 857In Stock
Min.: 1
Mult.: 1
Reel: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2.068In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 40 MHz 30 V/us 3 uV 0.2 pA 5.5 V 2.2 V 65 mA 96 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 855In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 40 MHz 30 V/us 3 uV 0.2 pA 5.5 V 2.2 V 65 mA 96 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 3.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 2.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1 MHz 1 V/us 45 uV 0.8 pA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1.089In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 13 MHz 4.5 V/us 125 uV 0.01 pA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 2.553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 786In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 2.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Radiation-tolerant, 11-MHz, low-noise, precision rail-to-rail output JFET amplifier 14-TSSOP -55 to 125 6In Stock
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 18 V 4.5 V 2 mA 120 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 55 C + 125 C OPA4H014 Tube