Tube Precision Amplifiers

Results: 1.398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR 19.550In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 9.937In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15.988In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 19.514In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 3.917In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 1.380In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 14.515In Stock
Min.: 1
Mult.: 1
Max.: 1.500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 8.009In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 1.105In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 6.902In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 4.741In Stock
Min.: 1
Mult.: 1
Max.: 504

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 30 V 1.5 V, 3 V 500 uA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 6.513In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Next Generation AD820 7.378In Stock
260On Order
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 5.766In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 3.880In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 13.480In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6.098In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Texas Instruments Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDR 11.873In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 6.4 V/us 35 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 120 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2210 Tube
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1.353In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 10.143In Stock
Min.: 1
Mult.: 1
Max.: 980

2 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 6.858In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2.420In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers Dual 15V Zero-Drift Operational Amplifier 1.142In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5.148In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 4.811In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube