LTC2055 Series Precision Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2.261In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 162In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 3.577In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 5.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 1.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 390In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 850In Stock
650On Order
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 989In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 66In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 200In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 186In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 218In Stock
1.000Expected 3/9/2026
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 1.860In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 7In Stock
242Expected 3/16/2026
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 123In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel