THP210 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKT 10.772In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 31 mA 140 dB 3.7 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKR 877In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 950 uA 140 dB 3.7 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo 3.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 31 mA 126 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel