PI6CB332008AZLFEX-13R

Diodes Incorporated
621-B332008AZLFEX13R
PI6CB332008AZLFEX-13R

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN5050-40 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
4,14 € 41,40 €
3,85 € 96,25 €
3,39 € 339,00 €
3,22 € 805,00 €
2,89 € 1.445,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 3500)
2,34 € 8.190,00 €
7.000 Quote

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
8 Output
400 MHz
3 ns
HCSL
VQFN5050-40
400 MHz
2.97 V
3.63 V
PI6CB332008A
- 40 C
+ 105 C
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 97 mA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3500
Subcategory: Clock & Timer ICs
Type: Low Power Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI6CB332008A 8-Output Fanout Clock Buffer

Diodes Incorporated PI6CB332008A 8-Output Low-Power Fanout Clock Buffer is designed for low-power PCIe® 5.0/6.0 solutions. The PI6CB332008A utilizes a reference input to fan out eight low-power differential HCSL outputs up to 400MHz, with on-chip terminations for 85Ω or 100Ω output impedance.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.