QPG6105SR

Qorvo
772-QPG6105SR
QPG6105SR

Mfr.:

Description:
Network Controller & Processor ICs Multi-standard LP Home Comm Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,86 € 48,60 €
4,32 € 108,00 €
Full Reel (Order in multiples of 100)
3,78 € 378,00 €
3,35 € 670,00 €
3,02 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Network Controller & Processor ICs
QPG6105
Multi-Standard Smart Home Communications Controller
2 Mb/s
2.4 GHz
I2C, I2S, SPI
1.8 V to 3.6 V
11.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Qorvo
Core: Arm Cortex-M4
Development Kit: QPG6105DK-02
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 100
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPG6105 Smart Home Communications Controllers

Qorvo QPG6105 Smart Home Communications Controllers simplify gateway dependencies by bridging Zigbee®, Thread, Matter, and/or BLUETOOTH® Mesh networks. These multi-standard controllers feature ConcurrentConnect™ technology that enables numerous protocols to operate simultaneously, delivering enhanced interoperability and improved capacity with the leading low-power standards. The QPG6105 controllers offer enhanced security capabilities to enable highly secure solutions with built-in support for secure identity, secure boot, and secure OTA software upgrade. These controllers include 128kB RAM and 1MB flash for advanced use cases. The QPG6105 SoCs also include optimized, connected lighting design BOM and a reduced flash footprint due to offloading to ROM. Typical applications include connected lighting, sensors, smart plugs, thermostats, and wearables.